VLMYG30H2K1-GS08


image shown is a representation only
Description:
TOP LED YELLOW GREEN CLEAR
Supplier:
VISHAY
Matchcode:
VLMYG30H2K1-GS08
Rutronik No.:
LED20299
Unit Pack:
1500
MOQ:
7500
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Current I(F)
- 2 mA
- LxW
- 3,4x2,8 mm
- Height
- 1.75 mm
- Viewing angle
- 60 °
- Lum.inten.min.
- 3.55 mcd
- Wavelength min.
- 574 nm
- Forw.volt.typ.
- 1.9 V
- Package
- PLCC-2
- Automotive
- AEC-Q(101)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.