VLMY10J2K2-4-GS15


Description:
MINILED YELLOW CLEAR
Supplier:
VISHAY
Matchcode:
VLMY10J2K2-4-GS15
Rutronik No.:
LEDATV2605
Unit Pack:
5000
MOQ:
5000
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- YELLOW
- Current I(F)
- 15 mA
- LxW
- 3,4x3,0 mm
- Height
- 0,6 mm
- Viewing angle
- 80 °
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 65 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.