VLMW1502-GS08


image shown is a representation only
Description:
CHIP LED ULTRA BRIGHT 0402
Supplier:
VISHAY
Matchcode:
VLMW1502-GS08
Rutronik No.:
LED24516
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 5 mA
- LxW
- 1x0,5 mm
- Height
- 0.35 mm
- Viewing angle
- 65 °
- Lum.inten.typ.
- 71 mcd
- Forward voltage
- 2.65 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Cx X Cy
- 0,31/0,32
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.