VLMU35CL20-275-120


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 275 nm
- Power
- 0,025 W
- Forward current
- 20 mA
- Forw.volt.min.
- 5 V
- Forw.volt.max.
- 8 V
- Radi. flux min.
- 1,6 mW
- Radi. flux max.
- 2,5 mW
- Voltage input
- 6,8 V
- Forward current
- 0,02 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 80 °C
- Wavelength min.
- 265 nm
- Wavelength max.
- 285 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
VLMU35CL2.-275-120
DESCRIPTION VLMU35CL2.-275-120 is a ceramic based low power UVC LED with silicone lens for long life time. The package size is 3.45 mm x 3.45 mm x 1.38 mm and the radiant power typically 3 mW at 20 mA in a wavelength range of 265 nm to 285 nm.
FEATURES
• Ceramic SMT package with silicone lens
• Dimension (L x W x H) in mm: 3.45 x 3.45 x 1.38
• DC forward current: up to 30 mA • Radiant power (typ.): 3 mW at 20 mA and 4.3 mW at 30 mA
• Leads / terminations finish: gold plated (Au)
• Reflow soldering method
• MSL 3 according to J-STD-020
• Material categorization:
for definitions of compliance please see www.vishay.com/doc?99912
PRODUCT GROUP AND PACKAGE DATA
• Product group: LED
• Package: SMD ceramic
• Product series: standard power UV LED
• Angle of half intensity: ± 60°
• Lead-finishing: Au
APPLICATIONS
• Sterilization
• Medical application
• Sensing of gases, germs, DNA, ...
SAFETY ADVICES
These LEDs emit very strong
UV radiation during operation.
Do not look directly into the LED light when in operation as
UV radiation can harm your eyes. To prevent inadequate
exposure, wear protective eyewear. If LEDs are embedded
in devices, please indicate warning labels. Avoid exposure
to skin or other tissue during operation. Keep out of the
reach of children. Take appropriate precautions around pets
and other living organisms to avoid UV exposure.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.