VLMTG41S2U1-GS08
image shown is a representation only
Description:
HIGH INTENSITY GREEN PLCC-2
Supplier:
VISHAY
Matchcode:
VLMTG41S2U1-GS08
Rutronik No.:
LED17831
Unit Pack:
1500
MOQ:
1500
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 10 mA
- LxW
- 3,5x2,8 mm
- Height
- 1.75 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 224 mcd
- Wavelength dom.
- 525 nm
- Wavelength peak
- 520 nm
- Forward voltage
- 3.2 V
- Package
- PLCC-2
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.