VLHW5100


Description:
5MM ULTRABRIGHT WHITE CLEAR
Supplier:
VISHAY
Matchcode:
VLHW5100
Rutronik No.:
LEDIND1229
Unit Pack:
1000
MOQ:
4000
package:
3MM
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 5,9x5 mm
- Height
- 25 mm
- Forward voltage
- 2.8 V
- Package
- 3MM
- Automotive
- NO
- Packaging
- BULK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.