VJ2008A101JXUSTX1
image shown is a representation only
Description:
KF100pF 2008 5% 250Vac NP0 X1Y2
Supplier:
VISHAY
Matchcode:
KF100P2008X1Y2J1500VAC NORM
Rutronik No.:
KKS5443
Unit Pack:
2000
MOQ:
2000
package:
2008
Packaging:
REEL BLI
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100p F
- V(N)
- 250 V
- Case size
- 2008
- Dielectric
- NP0
- Style
- CHIP
- Tolerance
- 5%
- Automotive
- NO
- Packaging
- REEL BLI
- Notes
- AC VOLTAGE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Test voltage
- 1500 V
- X,Y - class
- X1Y2
- Length
- 5 mm
- Diameter/width
- 2 mm
- Height
- 2 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 2008
- Bendingstrength
- n.a. mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.