VJ1210Y473KXGAT5Z
Description:
KC 47nF 1210 10%1000V X7R HVArc
Supplier:
VISHAY
Matchcode:
KC47N1210X7R1K0K NORMHVARC
Rutronik No.:
KKS2870
Unit Pack:
2500
MOQ:
5000
package:
1210
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 47n F
- Case size
- 1210
- Dielectric
- X7R
- V(N)
- 1000 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- HVARCGUARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 3.2 mm
- Diameter/width
- 2.5 mm
- Height
- 1.7 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1210
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.