VGSOT08C-G3-08
image shown is a representation only
Description:
TWS-DIODE BI 0,5KW 8V SOT-23
Supplier:
VISHAY
Matchcode:
VGSOT08C-G3-08
Rutronik No.:
DTRL14911
Unit Pack:
3000
MOQ:
15000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-23
- PowerDissipati
- 0,500 kW
- Application
- ESD-PROT
- Breakdown-V(BR)
- 10 V
- Automotive
- NO
- Clamping voltag
- 14,4 V
- Stand-off V Vwm
- 8 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.