VESD03A1B-HD1-GS08


Description:
ARRAY ESD BI 3,3V LLP1006-2L
Supplier:
VISHAY
Matchcode:
VESD03A1B-HD1-GS08
Rutronik No.:
DTRL15092
Unit Pack:
8000
MOQ:
8000
package:
LLP1006-2L
Packaging:
REEL
- Package
- LLP1006-2L
- PowerDissipati
- 0.031 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 6 V
- Automotive
- NO
- Stand-off V Vwm
- 3.3 V
- Serie
- VESD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.