VEMT3700-GS08


image shown is a representation only
Description:
PHOTOTRANSISTOR SMD
Supplier:
VISHAY
Matchcode:
VEMT3700-GS08 ZIV
Rutronik No.:
IR5742
Unit Pack:
1500
MOQ:
7500
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTOTRANS
- Max.sensitivity
- 850 nm
- Sens.range min
- 450 nm
- Sens.range max.
- 1080 nm
- Photo curr.min.
- 250 µA
- Rise/Fall time
- 6000 ns
- Package
- PLCC-2
- SMD/THT
- SMD
- Detection angle
- 120 °
- Dark current
- 1 nA
- Packaging
- REEL
- Forward V/Vceo
- 70 V
- Automotive
- NO
- Reverse V/Veco
- 7 V
- V(CEO)
- 70 V
- Power dissip
- 100 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.