VEMT2023X01


image shown is a representation only
Description:
PHOTOTRANS GULWING AEC-Q101 70°
Supplier:
VISHAY
Matchcode:
VEMT2023X01
Rutronik No.:
IR6078
Unit Pack:
6000
MOQ:
6000
package:
GULLWING
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 860 nm
- Sens.range min
- 790 nm
- Sens.range max.
- 970 nm
- Rise/Fall time
- 100 ns
- Package
- GULLWING
- SMD/THT
- SMD
- Detection angle
- 70 °
- Dark current
- 10 nA
- Packaging
- REEL
- Forward V/Vceo
- 1 V
- Automotive
- AEC-Q(100)
- Reverse V/Veco
- 7 V
- V(CEO)
- 20 V
- Power dissip
- 100 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.