VEML7700-TR


Description:
High Accuracy ALS
Supplier:
VISHAY
Matchcode:
VEML7700-TR
Rutronik No.:
ICINOS1203
Unit Pack:
2300
MOQ:
2300
package:
OPLGA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 16 bits
- Interface
- Digital
- Vcc(min)
- 2,5 V
- Vcc(max)
- 3,6 V
- Top(max)
- 85 °C
- Footprint
- 47,94 mm²
- Top(min)
- -25 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- OPLGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.