VEML6040-SB


Description:
VEML6040 Sensor Board
Supplier:
VISHAY
Matchcode:
VEML6040-SB
Rutronik No.:
ICINOS1246
Unit Pack:
1
MOQ:
1
package:
OPLGA
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 16 bits
- Lambda peak
- 550 nm
- Interface
- Digital
- t rise
- 1.0 µs
- t fall
- 0.3 µs
- Vcc(min)
- 2.5 V
- Vcc(max)
- 3.6 V
- Top(max)
- 85 °C
- Footprint
- 2.50 mm²
- Icc
- 200 µA
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- OPLGA
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.