VEML6035


image shown is a representation only
Description:
I2C Ambient Light Sensor
Supplier:
VISHAY
Matchcode:
VEML6035
Rutronik No.:
ICINOS1512
Unit Pack:
3000
MOQ:
3000
package:
PCB2x2x0,4
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 16 bits
- Interface
- I2C
- t rise
- 1000 µs
- t fall
- 300 µs
- Vcc(min)
- 1,7 V
- Vcc(max)
- 3,6 V
- Top(max)
- 85 °C
- Footprint
- 4 mm²
- Icc
- 225 µA
- Lux-range min
- 0,0004 lux
- Lux-range max
- 6710 lux
- I(C)
- 500 mA
- Top(min)
- -25 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- PCB2x2x0,4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.