VEMI45AA-HNH-GS08
image shown is a representation only
Description:
EMI Filter+ESD 4CH LLP1713-9L
Supplier:
VISHAY
Matchcode:
VEMI45AA-HNH-GS08
Rutronik No.:
DTRL12894
Unit Pack:
3000
MOQ:
15000
package:
LLP1713-9L
Packaging:
REEL
- Package
- LLP1713-9L
- Breakdown-V(BR)
- 6 V
- Automotive
- NO
- Clamping voltag
- 7.5 V
- Stand-off V Vwm
- 5 V
- Serie
- EMI-Filter
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.