VDRS10P250BSE


image shown is a representation only
Description:
VDRS 10mm DC=320V CL=650V 58J
Supplier:
VISHAY
Matchcode:
VR250V107,5
Rutronik No.:
WVDR3574
Unit Pack:
250
MOQ:
3000
package:
10mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 12.5 mm
- U(AC)
- 250 V
- U(DC)
- 320 V
- U(CL)
- 650 V
- Max.current
- 25 A
- Energy
- 58 J
- Packaging
- BULK
- Width
- 8 mm
- Automotive
- NO
- Height
- 17 mm
- Package
- 10mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.