VCUT0505B-HD1-GS08
image shown is a representation only
Description:
ESD 1-Line BI 5V LLP1006-2L
Supplier:
VISHAY
Matchcode:
VCUT0505B-HD1-GS08
Rutronik No.:
DTRL9553
Unit Pack:
8000
MOQ:
8000
package:
LLP1006-2L
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- LLP1006-2L
- PowerDissipati
- 0.56 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 7 V
- Automotive
- NO
- Clamping voltag
- 16 V
- Stand-off V Vwm
- 5 V
- Serie
- VCUT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.