VCNL3020-GS08


Description:
Proximity Sensor w IR emitt I²C
Supplier:
VISHAY
Matchcode:
VCNL3020-GS08
Rutronik No.:
ICINOS1163
Unit Pack:
3300
MOQ:
3300
package:
INDIVIDUAL
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 16 bits
- Distance
- 200 mm
- Interface
- I²C
- Vcc(min)
- 2,5 V
- Vcc(max)
- 3,6 V
- Top(max)
- 85 °C
- Footprint
- 7,3 mm²
- Icc
- 1,5 µA
- Top(min)
- -25 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.