VCAN26A2-03GHE3-08


image shown is a representation only
Description:
ESD-Protection BI +-26,5V 0,05µA SOT-323
Supplier:
VISHAY
Matchcode:
VCAN26A2-03GHE3-08
Rutronik No.:
DTRL14806
Unit Pack:
3000
MOQ:
3000
package:
SOT-323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-323
- PowerDissipati
- 0,150 kW
- Application
- CAN
- Breakdown-V(BR)
- 30 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 40 V
- Stand-off V Vwm
- 26,5 V
- Serie
- VCANA2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.