VBUS053AZ-HAF-GS08


image shown is a representation only
Description:
ESD Protection USB LLP75 8V
Supplier:
VISHAY
Matchcode:
VBUS053AZ-HAF
Rutronik No.:
DTRL9895
Unit Pack:
3000
MOQ:
3000
package:
LLP75-7L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- LLP75-7L
- PowerDissipati
- 0.036 kW
- Breakdown-V(BR)
- 8 V
- Automotive
- NO
- Clamping voltag
- 15 V
- Stand-off V Vwm
- 5.5 V
- Serie
- VBUS
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.