V30K45HM3/H
Description:
30A, 45V, FLATPAK 5X6 SINGLE TRENCH SKY
Supplier:
VISHAY
Matchcode:
V30K45HM3/H
Rutronik No.:
DSKY6161
Unit Pack:
1500
MOQ:
3000
package:
FlatPAK 5
Packaging:
REEL
- V(RRM)
- 45 V
- I(F)per diode
- 30 A
- V(F)
- 0.46 V
- T(j) max
- 150 °C
- I(FSM)
- 240 A
- Automotive
- AEC-Q(101)
- Package
- FlatPAK 5
- RoHS Status
- Leadfree
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.