V20202C-M3/4W
image shown is a representation only
Description:
Schottky Diode 20A 2000V DUAL TO-220AB
Supplier:
VISHAY
Matchcode:
V20202C-M3/4W
Rutronik No.:
DSKY6332
Unit Pack:
1000
MOQ:
8000
package:
TO-220AB
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- Configuration
- Com.Catode
- I(F)per diode
- 10 A
- V(F)
- 0,81 V
- Mounting
- THT
- Technology
- SCHottky
- T(j) max
- 175 °C
- I(FSM)
- 150 A
- Automotive
- NO
- Package
- TO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.