UMA02040G5362CA300


Description:
MM0204 53,6K 0,25% 0,25W TK5
Supplier:
VISHAY
Matchcode:
MM020453,6K0,25%
Rutronik No.:
WME10568
Unit Pack:
3000
MOQ:
15000
package:
0204
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resitor value
- 53,6K Ω
- Package
- 0204
- Res.tolerance
- 0.25 %
- Power rating
- 0.25 W
- Temp.coeff.
- 5 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Design
- MINIMELF
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.