TZMB8V2-GS08
image shown is a representation only
Description:
Z-DIODE 0,5W 8,2V 2% MINIMELF
Supplier:
VISHAY
Matchcode:
TZMB8V2
Rutronik No.:
DZ7842
Unit Pack:
2500
MOQ:
2500
package:
MiniMELF
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 8,2 V
- P(tot)
- 0,5 W
- Tolerance
- 2 %
- I(Z)
- 8,2 mA
- Package
- MiniMELF
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.