TSTS7100


image shown is a representation only
Description:
IR-EMITTER 950NM TO-18,10° 10MW
Supplier:
VISHAY
Matchcode:
TSTS7100
Rutronik No.:
IR2797
Unit Pack:
1
MOQ:
1000
package:
THT
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 950 nm
- Radiant Intens.
- 30 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 10 Degree
- Rise/Fall time
- 0.8 ns
- Power dissip
- 335 mW
- Automotive
- NO
- Package
- THT
- Reverse voltage
- 5 V
- T(A) min
- -55 °C
- Forward voltage
- 1.3 V
- T(A) max
- 100 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.