TSOP34830
Best Choice
image shown is a representation only
Description:
IR-RECEIVER-MODUL 33KHZ 3V 1KBI
Supplier:
VISHAY
Matchcode:
TSOP34830
Rutronik No.:
IR5834
Unit Pack:
1
MOQ:
1
package:
SIDEVIEW
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- IRRECEIVER
- Burst type
- Standard
- Carrier freq.
- 30 kHz
- Supply volt min
- 2.5 V
- Supply volt max
- 5.5 V
- Supply current
- 3 max mA
- Viewing angle
- 90 °
- Irradiance min
- 0,1 typ mW/m²
- Irradiance max
- 30000 mW/m²
- AGC
- 2
- Power consumpt.
- 10 mW
- Op.temp.min.
- -25 °C
- Op.temp.max.
- 85 °C
- SMD/THT
- THT
- Automotive
- NO
- Package
- SIDEVIEW
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.