TP0610K-T1-E3
image shown is a representation only
Description:
P-CH -60V -185mA 6000mOhm
Supplier:
VISHAY
Matchcode:
TP0610K-T1-E3
Rutronik No.:
TMOSS5722
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.185 A
- RDS(on)at 10V
- 6000 mOhm
- P(tot)
- 0.25 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.