TOMC16032002FTS


Description:
TOMC 4429 20K 1% 0,1W TK25
Supplier:
VISHAY
Matchcode:
CN4429R820K1%
Rutronik No.:
WWN5265
Unit Pack:
1
MOQ:
100
package:
4429
Packaging:
REEL
- Resistor value
- 20K Ω
- Package
- 4429
- Res.tolerance
- 1 %
- No.resistors
- 8
- Power rating
- 0.1 W
- Max.oper.volt.
- 100 V
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Temp.coeff.
- 25 ppm
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.