TNPW08051M00BXEN


Description:
TF0805 1M 0,1% 0,26W TK15
Supplier:
VISHAY
Matchcode:
TF08051M0,1%
Rutronik No.:
WPR6821
Unit Pack:
1000
MOQ:
1000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1M Ω
- Package
- 0805
- Res.tolerance
- 0.1 %
- Power rating
- 0.26 W
- Temp.coeff.
- 15 ppm
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.