TLMY1100-GS08


image shown is a representation only
Description:
LED 0603 YELLOW
Supplier:
VISHAY
Matchcode:
TLMY1100-GS08
Rutronik No.:
LED19697
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 2 mA
- LxW
- 1,6x0,8 mm
- Viewing angle
- 160 °
- Lum.inten.min.
- 3.2 mcd
- Wavelength min.
- 590 nm
- Wavelength max.
- 585 nm
- Forw.volt.typ.
- 2.1 V
- Package
- CHIPLED
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 65 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.