TLLY4401-MS12


image shown is a representation only
Description:
3MM YELLOW DIFFUSE
Supplier:
VISHAY
Matchcode:
TLLY4401-MS12
Rutronik No.:
LED7838
Unit Pack:
2000
MOQ:
10000
package:
3MM
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 2 mA
- LxW
- 3,2x2,9 mm
- Height
- 34.4 mm
- Viewing angle
- 25 °
- Lum.inten.typ.
- 2 mcd
- Wavelength dom.
- 581 nm
- Forward voltage
- 2.4 V
- Package
- 3MM
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.