TLHO42M1N2
image shown is a representation only
Description:
3MM ORANGE DIFFUSE
Supplier:
VISHAY
Matchcode:
TLHO42M1N2
Rutronik No.:
LED21748
Unit Pack:
5000
MOQ:
5000
package:
3MM
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- ORANGE
- Forward current
- 10 mA
- LxW
- 3,2x3,2 mm
- Height
- 34,4 mm
- Viewing angle
- 44 °
- Lum.inten.typ.
- 18 mcd
- Wavelength dom.
- 598 nm
- Wavelength peak
- 585 nm
- Forward voltage
- 2,2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- 3MM
- Automotive
- NO
- Packaging
- BULK
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.