TLHK46Q1R2


image shown is a representation only
Description:
HIGH EFFICIENCY LED 3MM RED
Supplier:
VISHAY
Matchcode:
TLHK46Q1R2
Rutronik No.:
LEDIND1946
Unit Pack:
5000
MOQ:
5000
package:
3MM
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 30 mA
- LxW
- 3,2x3,2 mm
- Height
- 34.4 mm
- Viewing angle
- 60 °
- Wavelength dom.
- 630 nm
- Forward voltage
- 2.0 V
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- BULK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
TLHK46Q1R2
High Intensity LED in Ø 3 mm Tinted Diffused Package
FEATURES
AlInGaP technology
Standard Ø 3 mm (T-1) package
Small mechanical tolerances
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.