TLHG4205


image shown is a representation only
Description:
3MM GREEN CLEAR 565NM 22°
Supplier:
VISHAY
Matchcode:
TLHG4205
Rutronik No.:
LEDIND2106
Unit Pack:
5000
MOQ:
5000
package:
3MM
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 30 mA
- LxW
- 3,2x4,4 mm
- Height
- 34,4 mm
- Viewing angle
- 22 °
- Lum.inten.typ.
- 16 mcd
- Wavelength dom.
- 581/594 nm
- Wavelength peak
- 585 nm
- Forward voltage
- 2,4 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 6 V
- Reverse current
- 10 µA
- Packaging
- AMMOPACK
- Lens colour
- CLEAR
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85414100000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.