TLDR6800-AS12Z
image shown is a representation only
Description:
5MM RED HIGH INTENSITY CLEAR
Supplier:
VISHAY
Matchcode:
TLDR6800-AS12Z
Rutronik No.:
LEDIND2008
Unit Pack:
1000
MOQ:
5000
package:
5MM
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 50 mA
- LxW
- 8,7x5,5 mm
- Height
- 35,7 mm
- Viewing angle
- 2500 °
- Lum.inten.typ.
- 1000 mcd
- Wavelength dom.
- 648 nm
- Wavelength peak
- 650 nm
- Forward voltage
- 1,8typ V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 6 V
- Reverse current
- 10 µA
- Packaging
- BULK
- Lens colour
- CLEAR
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.