TLCR5800
image shown is a representation only
Description:
5MM RED SUPERBRIGHT CLEAR
Supplier:
VISHAY
Matchcode:
TLCR5800
Rutronik No.:
LED24861
Unit Pack:
1000
MOQ:
4000
package:
5MM
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 50 mA
- LxW
- 5,5x5,5 mm
- Height
- 35,7 mm
- Viewing angle
- 8 °
- Lum.inten.typ.
- 7500 mcd
- Wavelength dom.
- 611 nm
- Wavelength peak
- 622 nm
- Forward voltage
- 2,1 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.