TFPT0805L2201JM


image shown is a representation only
Description:
PTC 0805 2K2 5% 40V
Supplier:
VISHAY
Matchcode:
PC2,2K40V5%
Rutronik No.:
WPTC761
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 2,2K Ω
- Res.tolerance
- 5 %
- Max.oper.volt.
- 40 V
- Package
- 0805
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 0,45 mm
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- Thin Film
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.