TFPT0603L1001FV


image shown is a representation only
Description:
PTC 0603 1K 1% 30V
Supplier:
VISHAY
Matchcode:
PC1K30V1%
Rutronik No.:
WPTC924
Unit Pack:
1000
MOQ:
2000
package:
0603
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1K Ω
- Res.tolerance
- 1 %
- Max.oper.volt.
- 30 V
- Package
- 0603
- Length
- 1,55 mm
- Width
- 0,80 mm
- Height
- 0,45 mm
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- Thin Film
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.