TEMD1040
image shown is a representation only
Description:
PHOTO PIN DIODE SMD AXIAL FILTR-e3
Supplier:
VISHAY
Matchcode:
TEMD1040
Rutronik No.:
IR7576
Unit Pack:
1000
MOQ:
1000
package:
R-SUBMINI
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 940 nm
- Sens.range min
- 790 nm
- Sens.range max.
- 1050 nm
- Photo curr.min.
- 6 µA
- Rise/Fall time
- 4/4 ns
- Photo curr.max.
- 13 µA
- Package
- R-SUBMINI
- SMD/THT
- SMD
- Detection angle
- 30 °
- Dark current
- typ 1,0 nA
- Packaging
- REEL
- Forward V/Vceo
- 1,3 max V
- Automotive
- NO
- Reverse V/Veco
- 60 V
- Power dissip
- 75 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0,23 mm²
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.