TCT06030B3902WP500


Description:
AR0603 39K +0-30% 0,1W ADJUSTABLE
Supplier:
VISHAY
Matchcode:
RC060339K+0-30%
Rutronik No.:
WRC40742
Unit Pack:
5000
MOQ:
20000
package:
0603
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 39K Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 30 %
- Power rating
- 0.1 W
- Technology
- THICKFILM
- Max.oper.temp.
- 125 °C
- Spec.features
- ADJUSTABLE
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Package
- 0603
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 97 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.