TCRT1000


image shown is a representation only
Description:
REFLECTIVE SENSOR
Supplier:
VISHAY
Matchcode:
TCRT1000
Rutronik No.:
IR3850
Unit Pack:
1000
MOQ:
1000
package:
SIP4
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- If
- 50 mA
- Top(max)
- 85 °C
- Footprint
- 7*4*2,5 mm²
- V(R)
- 5 V
- V(CEO)
- 32 V
- I(C)
- 50 mA
- Top(min)
- -40 °C
- Mounting
- THT
- Automotive
- NO
- Package
- SIP4
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.