TA6F27CAHM3/H


image shown is a representation only
Description:
TVS-DI. BI 0,6KW 27V SlimSMA
Supplier:
VISHAY
Matchcode:
TA6F27CAHM3/H
Rutronik No.:
DTRL15079
Unit Pack:
3500
MOQ:
7000
package:
SlimSMA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SlimSMA
- PowerDissipati
- 0,6 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 27 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 37,5 V
- Stand-off V Vwm
- 23,1 V
- Serie
- TA6F
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.