T7YA224MB40
image shown is a representation only
Description:
T7YA 220K 20% LIN 0,28W
Supplier:
VISHAY
Matchcode:
TSTT220KTCE
Rutronik No.:
WER2784
Unit Pack:
200
MOQ:
200
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 220K Ω
- Res.tolerance
- 20 %
- Power rating
- 0.28 W
- Kind of adjust
- TOP
- Turns
- SINGLE
- Length
- 7 mm
- Width
- 7 mm
- Height
- 5.85 mm
- Install.pos.
- VERTICAL
- Max.oper.volt.
- 250 V
- RoHS Status
- RoHS-conform
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Automotive
- NO
- Packaging
- BOX
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.