T7YA102MT20


image shown is a representation only
Description:
T7YA 1K 20% LIN 0,5W
Supplier:
VISHAY
Matchcode:
TSTT1KTCE
Rutronik No.:
WER2492
Unit Pack:
50
MOQ:
200
package:
THT
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1K Ω
- Res.tolerance
- 20 %
- Power rating
- 0.5 W
- Kind of adjust
- TOP
- Turns
- SINGLE
- Install.pos.
- VERTICAL
- Max.oper.volt.
- 250 V
- RoHS Status
- RoHS-conform
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Package
- THT
- Range of adjust
- 270 °
- Automotive
- NO
- Packaging
- TUBE
- Technology
- CERMET
- Spec.features
- IP64
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.