T73YE503KT20
image shown is a representation only
Description:
T73YE 50K 10% LIN 0,5W
Supplier:
VISHAY
Matchcode:
TSTT50KTCE
Rutronik No.:
WER2895
Unit Pack:
500
MOQ:
1000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 50K Ω
- Res.tolerance
- 10 %
- Power rating
- 0.5 W
- Kind of adjust
- TOP
- Turns
- SINGLE
- Length
- 7 mm
- Width
- 6.6 mm
- Height
- 4.7 mm
- Install.pos.
- HORIZONTAL
- Max.oper.volt.
- 158 V
- RoHS Status
- RoHS-conform
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Automotive
- NO
- Packaging
- TUBE
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Costa Rica
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.