T6N24AHM3/H


image shown is a representation only
Description:
TVS-DIODE UNI 0,6KW 20,5V DFN3820A
Supplier:
VISHAY
Matchcode:
T6N24AHM3/H
Rutronik No.:
DTRL14876
Unit Pack:
3500
MOQ:
10500
package:
DFN3820A
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DFN3820A
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 24 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 33.2 V
- Stand-off V Vwm
- 20.5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.