SQZF140ELPW
Description:
P-CH 40V 1.5mOhm PwrPair 6X5FSW
Supplier:
VISHAY
Matchcode:
SQZF140ELPW
Rutronik No.:
LVMOS1089
Unit Pack:
1
MOQ:
1
package:
PwrPair
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 40 V
- RDS(on)at 10V
- 1.5 mOhm
- Mounting
- SMD
- Automotive
- NO
- Package
- PwrPair
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.