SQS965ELNW-T1_GE3


image shown is a representation only
Description:
DUAL P-CH 60V 6A 7.7mOhm PPAK 1212x8
Supplier:
VISHAY
Matchcode:
SQS965ELNW-T1_GE3
Rutronik No.:
LVMOS1644
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 6 A
- P(tot)
- 27.8 W
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.