SQS121ELNW-T1_GE3


image shown is a representation only
Description:
P-CH 20V 114A 6,6mOhm at 4.5V PPAK1212-8
Supplier:
VISHAY
Matchcode:
SQS121ELNW-T1_GE3
Rutronik No.:
LVMOS1549
Unit Pack:
3000
MOQ:
3000
package:
PPAK1212-8
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 114 A
- Q(g)
- 73 nC
- P(tot)
- 119 W
- R(thJC)
- 1.26 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- PPAK1212-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.